
This aluminium flange mount connector features 10 contacts with a gold-plated finish and a gold-plated mating surface. The connector is sealed and has an anodized aluminium shell. It is rated for operation between -55°C and 200°C and is available in bulk packaging. The connector is not RoHS compliant and is not Reach SVHC compliant.
BEL BACC45FM16-10S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.