BEL BACC45FN10-20P10H technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FN10-20P10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.