
The BACC45FN12-3S6 is a 3-contact flange mount connector made from aluminium with an anodized finish. It features a crimp termination and is unshielded. The connector is rated for operation between -55°C and 200°C and is compliant with MIL-DTL-26500. It is available in bulk packaging and is suitable for use in sealed environments.
Sign in to ask questions about the BEL BACC45FN12-3S6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC45FN12-3S6 technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FN12-3S6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.