The BACC45FN14-3S8H is a 3-position receptacle connector with aluminium body and gold-plated copper alloy contacts. It features a crimp contact type and is designed for panel mount applications. The connector is sealed and available in bulk packaging. It is not RoHS compliant and does not meet Reach SVHC requirements. The BACC45FN14-3S8H is part of the MIL-DTL-26500 and BACC45 series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Aluminium |
| RoHS | Compliant |