
The BACC45FN14-4S7H is a 4-position receptacle connector with a body and shell made of aluminium. It features gold-plated copper alloy contacts and a circular shape. The connector is designed for panel mount and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not Reach SVHC compliant. The connector is part of the MIL-DTL-26500 and BACC45 series and has an anodized aluminium shell finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC45FN14-4S7H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC45FN14-4S7H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.