
This 10-contact flange mount receptacle features an anodized aluminium shell and gold-plated contacts. It operates within a temperature range of -55°C to 200°C and is suitable for sealed environments. The receptacle is made of aluminium with a gold contact finish and is available in bulk packaging.
BEL BACC45FN16-10S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.