
This 24-position flange mount circular connector features an aluminium shell and 24 contacts. The connector is made from aluminium with a gold-plated copper alloy contact. It is designed for panel mounting with flanges and is compliant with the MIL-DTL-26500 military standard. The connector is sealed and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC45FN16-24P9H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC45FN16-24P9H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.