
This 16-position flange mount receptacle connector features an aluminium shell and 16 contacts made of copper alloy with gold plating. The contacts are of the crimp type. The connector is designed for panel mounting and is compliant with the MIL-DTL-26500 military standard. It is rated for sealed environments and is packaged in bulk. The product is not compliant with RoHS or Reach SVHC regulations.
BEL BACC45FN20-16P8H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC45FN20-16P8H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.