
This 16-position flange mount circular connector features an aluminium shell and 16 contacts. It is constructed from aluminium with copper alloy contacts plated with gold. The contacts are of the crimp type and are receptacle gender. The connector is compliant with the military standard MIL-DTL-26500 and is rated for environment sealed applications. It is available in bulk packaging and is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC45FN20-16S8H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC45FN20-16S8H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC45FN20-16S8H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.