
The BACC45FN8-3S is a 3-position flange mount receptacle connector with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It has a body made of aluminium and contacts made of copper and copper alloy with gold plating. The connector is rated for environment sealed applications and is compliant with the MIL-DTL-26500 military standard. It is available in bulk packaging and can be terminated via crimp. The BACC45FN8-3S is not RoHS compliant and does not contain any substances of very high concern under the REACH regulation.
BEL BACC45FN8-3S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.