
The BACC45FS12-3S is a 3-contact female crimp connector with a body and shell made of aluminium. It features gold-plated contacts and a gold finish on the mating surface. The connector is designed for free-hanging mounting and is rated for operation between -55°C and 200°C. It is part of the MIL-DTL-26500 series and is not RoHS compliant.
BEL BACC45FS12-3S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.