This 5-pin aluminium circular connector features gold contact plating and a maximum operating temperature range of -55°C to 200°C. It is designed for use in environments where sealed ratings are required and is compliant with the MIL-DTL-26500 military standard. The connector is available in bulk packaging and has a free hanging mount type. The shell is made of aluminium and features an anodized finish, while the contacts are made of copper or copper alloy. The connector is not RoHS compliant and is not Reach SVHC compliant.
Sign in to ask questions about the BEL BACC45FT10-5P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC45FT10-5P7 technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FT10-5P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.