
The BACC45FT12-3S9 is a 3-pin female crimp connector with a body made of aluminium and contacts made of copper with a gold plating. It is designed for use in high-temperature environments, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is compliant with the MIL-DTL-26500 military standard and is available in bulk packaging. It is not RoHS compliant and is not Reach SVHC compliant.
Sign in to ask questions about the BEL BACC45FT12-3S9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC45FT12-3S9 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FT12-3S9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.