
This aluminium male connector features a gold-plated copper contact and a crimp termination. It is designed for free-hanging mounting and has a maximum operating temperature of 200°C. The connector is rated for environment-sealed applications and meets the MIL-DTL-26500 military standard. It is available in a bulk packaging configuration with a single unit per package.
BEL BACC45FT14-4P7 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.