This 7-pin male crimp termination circular connector features an aluminium body and copper contacts with gold plating. It is designed for free hanging applications and is rated for operation between -55°C and 200°C. The connector is packaged in bulk and is compliant with the MIL-DTL-26500 series.
Sign in to ask questions about the BEL BACC45FT14-7P8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC45FT14-7P8 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FT14-7P8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.