
This 11-contact connector features a crimp contact type with a gold plating, made from aluminium with a shell finish of the same material. It is designed for free hanging applications and is compliant with the MIL-DTL-26500 military standard. The connector is packaged in bulk and is not Reach SVHC compliant.
Sign in to ask questions about the BEL BACC45FT18-11P9H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC45FT18-11P9H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC45FT18-11P9H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.