
This 14-contact circular connector features an aluminium shell with gold contact plating and a crimp termination. It is designed for use in environments with operating temperatures ranging from -55°C to 200°C. The connector is not RoHS compliant and is not Reach SVHC compliant. It is available in bulk packaging and has a free-hanging mount.
BEL BACC45FT18-14P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.