
The BACC45FT18-31S6H is a 31-contact female CRIMP connector with a MIL-DTL-26500 series rating. It features a body made of aluminium and contacts made of copper alloy with a gold plating. The connector is designed for free-hanging mounting and is sealed to protect against environmental factors. It is compliant with the MIL-DTL-26500 military standard and is packaged in bulk. The connector has a shell finish of aluminium and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC45FT18-31S6H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FT18-31S6H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
