
This aluminium circular connector features 31 female contacts with gold plating, a gold mating finish, and a copper alloy contact material. It is designed for free hanging mounting and is rated for operation between -55°C and 200°C. The connector is compliant with the MIL-DTL-26500 military standard and is packaged in bulk. It is not Reach SVHC compliant.
Sign in to ask questions about the BEL BACC45FT18-31S7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC45FT18-31S7 technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC45FT18-31S7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.