
This 31-contact female CRIMP connector features a gold-plated copper alloy contact and an aluminium shell with a gold plating. It is designed for free-hanging applications and meets the MIL-DTL-26500 military standard. The connector is sealed for environmental protection and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC45FT18-31S7H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FT18-31S7H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.