
This 31-contact female crimp connector features an aluminium shell with gold plating and a crimp contact type. It is designed for free hanging applications and is rated for environment sealed conditions. The connector is compliant with the MIL-DTL-26500 series and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC45FT18-31S8H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FT18-31S8H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.