
This 31-contact female crimp connector features an aluminium shell with gold-plated copper alloy contacts. It is designed to meet the MIL-DTL-26500 military standard and is rated for sealed environments. The connector is available in bulk packaging and has a free-hanging mount style. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC45FT18-31S9H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC45FT18-31S9H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.