This 16-contact male CRIMP connector features a body made from aluminium and a gold-plated copper alloy contact. The connector is designed for free-hanging applications and is rated for environment-sealed conditions. It is available in bulk packaging and is not compliant with RoHS or Reach SVHC regulations.
BEL BACC45FT20-16P8H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Shell Finish | Anodized |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC45FT20-16P8H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.