Conn Circular PIN 32 POS ST Cable Mount 32 Terminal 1 Port Medical
Checking distributor stock and pricing after the page loads.
BEL BACC45FT22-32P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 41/7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.