
This 32-position aluminium male crimp connector is designed for free hanging applications and features a gold-plated copper contact. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is compliant with the MIL-DTL-26500 military standard and is rated for environment sealed applications.
Checking distributor stock and pricing after the page loads.
BEL BACC45FT22-32P9 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC45 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.