
This female 3-position connector features an aluminium body with copper contacts plated with gold. It is designed for free hanging mounting and is rated for operation between -55°C and 200°C. The connector is compliant with the MIL-DTL-26500 military standard and is available in bulk packaging.
Sign in to ask questions about the BEL BACC63BN12-3S9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC63BN12-3S9 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63BN12-3S9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.