
This 31-contact female CRIMP connector features a gold-plated copper alloy contact and an aluminium shell with a MIL-DTL-26500 military standard rating. The connector is designed for free-hanging mounting and is sealed for environmental protection. It is packaged in bulk and is compliant with general industry standards.
Sign in to ask questions about the BEL BACC63BN18-31SNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC63BN18-31SNH technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63BN18-31SNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.