
The BACC63BN8-3SN is a 3-pin female crimp termination circular connector with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It features a body made of aluminium, contacts made of copper, and a gold plating. The connector is designed for use in sealed environments and is compliant with the MIL-DTL-26500 military standard. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the BEL BACC63BN8-3SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC63BN8-3SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63BN8-3SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.