
Conn Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port Medical
BEL BACC63BP10C5SNH technical specifications.
| Body Material | Aluminium |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
No datasheet is available for this part.
