
This 5-contact shielded circular connector features an aluminium shell with a stainless steel body, passivated for corrosion resistance. The contacts are made of copper alloy with a gold plating. The connector is designed for free-hanging mounting and is suitable for use in environments sealed to prevent moisture ingress. It operates over a temperature range of -55°C to 200°C and is compliant with the MIL-DTL-26500 military standard.
BEL BACC63BP10D5SNH technical specifications.
| Body Material | Aluminium, Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Aluminium |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.
