
This aluminium connector features a shielded design and crimp termination. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is compliant with the MIL-DTL-26500 military standard and is available in bulk packaging. It has a free hanging mount and is rated for environment sealed applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC63BP12D3PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63BP12D3PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.