
This shielded circular connector features a stainless steel shell with an aluminium finish, a gold-plated copper alloy contact, and a crimp contact shape. It is designed for free-hanging mounting and is rated for operation in environments sealed from the elements. The connector is compliant with the MIL-DTL-26500 military standard and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC63BP12D3SNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium, Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Aluminium |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63BP12D3SNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.