
This 3-contact shielded circular connector features an aluminium shell and a free hanging mount. The contacts are made of copper alloy with a gold plating and are of the crimp type. The connector is rated for environment sealed applications and meets the military standard MIL-DTL-26500. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC63BP14D3PNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium, Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BACC63 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63BP14D3PNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.