
This 7-contact circular connector features an aluminium shell with gold-plated copper alloy contacts. It has a crimp contact type and is shielded for electromagnetic interference protection. The connector is designed for free-hanging mounting and is rated for environment-sealed applications. It meets the MIL-DTL-26500 military standard and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC63BP14H7P6H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | BACC63 |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63BP14H7P6H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.