
Circular MIL Spec Connector 26500 3C 3#16 P TH RECP SS WC
BEL BACC63BV12B3P10 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63BV12B3P10 to view detailed technical specifications.
No datasheet is available for this part.