This 3-contact flange mount connector features an aluminium body with cadmium plating and copper contacts with gold plating. It is designed for crimp termination and is not compliant with RoHS or Reach SVHC standards. The connector meets the military standard MIL-DTL-26500 and is suitable for general use.
Sign in to ask questions about the BEL BACC63BV8F3PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC63BV8F3PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63BV8F3PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.