
This 5-contact shielded circular connector features an aluminium shell with a cadmium finish, suitable for operating temperatures between -55°C and 200°C. The connector is designed for free-hanging mounting and has a crimp termination. It is compliant with the MIL-DTL-26500 military standard and is sealed for environmental protection.
Sign in to ask questions about the BEL BACC63CB10-5P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC63CB10-5P6 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63CB10-5P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
