
This 3-contact shielded circular connector features an aluminium shell with a cadmium finish, suitable for operating temperatures between -55°C and 200°C. The connector is rated for environment-sealed applications and is compliant with the MIL-DTL-26500 military standard. The contacts are made of copper with a gold plating and a gold mating finish, and are terminated with a crimp connection.
Sign in to ask questions about the BEL BACC63CB12-3S7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC63CB12-3S7 technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63CB12-3S7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
