This 8-contact circular connector features a SKT contact gender and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 200°C. The connector has a maximum current rating of 41A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |