
The BACC63CB20-16P8H is a 16-contact shielded free hanging crimp connector with a cadmium-plated aluminium body and gold-plated copper alloy contacts. It is rated for sealed environments and is not RoHS compliant. The connector has an anodized shell finish and is part of the MIL-DTL-26500 and BACC63 series. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC63CB20-16P8H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC63CB20-16P8H technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Anodized |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63CB20-16P8H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.