
This 16-contact female shielded cable mount connector features an aluminium body with cadmium plating and gold-plated copper alloy contacts. The connector is rated for environment-sealed applications and is available in bulk packaging. The body material is anodized, and the contact type is crimp. This connector is part of the MIL-DTL-26500 and BACC63 series.
BEL BACC63CB20-16S8H technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Anodized |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63CB20-16S8H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.