
This 30-contact shielded female circular connector features an aluminium body and copper contacts with gold plating. It has a free hanging mount and is rated for operation in a sealed environment from -55°C to 200°C. The connector is packaged in bulk and is compliant with the MIL-DTL-26500 series and BACC63 series.
BEL BACC63CB24-30S10 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63CB24-30S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.