
This 30-contact shielded circular connector features an aluminium body with gold-plated copper contacts. It is designed for free-hanging mounting and is rated for operation between -55°C and 200°C. The connector is compliant with the MIL-DTL-26500 series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC63CB24-30S6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63CB24-30S6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.