This circular connector features a flange mount design with 2 contacts, supporting a maximum current rating of 22A. It operates within a temperature range of -55°C to 200°C. The connector's body orientation is straight, and it has a pin contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |