The BEL BACC63CC10-5SNH is a 5-pin SKT circular connector with a flange mount design. It features a straight body orientation and a maximum current rating of 7.5A. The operating temperature range is -55 to 200°C, making it suitable for various industrial applications.
BEL BACC63CC10-5SNH technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.