
This is a shielded, flange mount connector with 3 contacts made of copper and gold-plated, housed in an aluminium shell with a cadmium finish. It is rated for operation between -55°C and 200°C and meets the MIL-DTL-26500 military standard. The connector is available in bulk packaging and is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the BEL BACC63CC12-3S6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BACC63CC12-3S6 technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for BEL BACC63CC12-3S6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.