
This 24-position shielded flange mount receptacle features a body made of aluminium with cadmium plating, copper contacts with gold plating, and a maximum operating temperature of 200°C. It is designed for panel and flange mounting and is rated for environment sealed applications. The receptacle is compliant with the MIL-DTL-26500 series and BACC63 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL BACC63CC16-24P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63CC16-24P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.