
This 16-contact circular connector features a shielded design and is constructed from anodized aluminium. The contacts are made from copper alloy with gold plating and are of the crimp type. The connector is rated for environment-sealed applications and is packaged in bulk quantities.
BEL BACC63CC20-16S8H technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Shell Finish | Anodized |
| RoHS | Compliant |
Download the complete datasheet for BEL BACC63CC20-16S8H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.