
This aluminium shielded receptacle connector features 3 contacts and is rated for operation between -55°C and 200°C. It is designed for panel mount applications and is compliant with the MIL-DTL-26500 military standard. The connector is shielded and has a crimp termination.
BEL BACC63CC8-3SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26500 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26500, BACC63 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
