The BEL 150 Series connector features a nickel-plated brass body with gold-plated contacts and a PTFE dielectric material. It has a maximum operating temperature range of -65°C to 200°C and is RoHS compliant. The connector is suitable for frequencies up to 500 MHz and has a high mating cycle count of 500. It is available in a bulk packaging option and can be mounted on a panel, bulkhead, or front side nut with flanges.
Sign in to ask questions about the BEL BJ150FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BJ150FL technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for BEL BJ150FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.